CRCW201012K0FKEFHP
CRCW2010-HP 100 12K 1% E02 E3
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW201012K0FKEFHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.6 mm | ||
| null | ||
| null | ||
| 2.5 mm | ||
| null | ||
| 12 kohm | ||
| 1 | ||
| 2010 [5025 Metric] | ||
| Surface Mount Device | ||
| null | ||
| null | ||
| ± 100ppm/K | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |