CRCW2010100RFKTF
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW2010100RFKTF
Secondary Manufacturer Part#: CRCW2010100RFKTF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.75 W | ||
| 5 mm | ||
| CRCW Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 1 | ||
| 2010 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/K | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |