PDP SEO Portlet

CRCW2010100RFKEFHP

SMD Chip Resistor, 100 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film (Double Sided)

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW2010100RFKEFHP
Secondary Manufacturer Part#: CRCW2010100RFKEFHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRCW2010100RFKEFHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.

  • 2010 case size
  • Resistance value is 100 ohm
  • ±1% tolerance
  • 400VDC operating voltage
  • Excellent pulse load capability
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
5 mm
CRCW-HP Series
2.5 mm
AEC-Q200
100 Ohm
± 1%
2010 [5025 Metric]
Thick Film (Double Sided)
Pulse Proof, High Power
± 100ppm/K ppm/K
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.13
20000+
$0.11212
48000+
$0.11155
100000+
$0.11098
200000+
$0.1104