PDP SEO Portlet

CRCW12107R87FNTA

CRCW1210 7R87 1% 200 RT1

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW12107R87FNTA
Secondary Manufacturer Part#: CRCW12107R87FNTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 °C
  • Lead (Pb)-bearing termination plating on Ni barrier layer
  • Metal glaze on high quality ceramic
  • Halogen-free according to IEC 61249-2-21 definiton

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5 W
3.2 mm
CRCW Series
2.5
7.87
1
1210
Thick Film
General Purpose
200 ppm/K
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06657
10000+
$0.06384
20000+
$0.06213
40000+
$0.05974
80000+
$0.05825