PDP SEO Portlet

CRCW12063R32FNTA

CRCW1206 3.32 1% 200 RT1

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW12063R32FNTA
Secondary Manufacturer Part#: CRCW12063R32FNTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 °C
  • Lead (Pb)-bearing termination plating on Ni barrier layer
  • Metal glaze on high quality ceramic
  • Halogen-free according to IEC 61249-2-21 definiton

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 W
3.2 mm
CRCW Series
1.6
3.32
1
1206
Thick Film
General Purpose
200 ppm/K
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01686
10000+
$0.01616
20000+
$0.01576
40000+
$0.01568
80000+
$0.0156