CRCW1206133RFKEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
0.25 W | ||
3.2 mm | ||
CRCW e3 Series | ||
1.6 mm | ||
AEC-Q200 | ||
133 | ||
1 | ||
1206 | ||
Thick Film | ||
General Purpose | ||
100 ppm/K | ||
200 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210025 |