PDP SEO Portlet

CRCW120610R0FKEAC

SMD Chip Resistor, 10 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW120610R0FKEAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
10 ohm
200 VAC
250 mW
null
null
null
-55 °C
null
null
null
3.05 mm
1.55 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01548
5000+
$0.01548
100000+
$0.01216
200000+
$0.012
400000+
$0.01184
800000+
$0.01169
SubTotal:
$77.40