CRCW1206102KFKEA
D25/CRCW1206 100 102K 1% ET1 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW1206102KFKEA
Secondary Manufacturer Part#: CRCW1206102KFKEA
- RoHS 10 Compliant
- Tariff Charges
- Stability ?R/R = 1 % for 1000 h at 70 ° C
- 2 mm pitch packaging option for 0603 size
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- Metal glaze on high quality ceramic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 3.2 mm | ||
| CRCW e3 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 102 | ||
| 1 | ||
| 1206 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |