CRCW080554R9FKEAHP
CRCW0805-HP 100 54R9 1% ET1 e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
-55 °C | ||
0.5 mW | ||
2 mm | ||
CRCW-HP e3 Series | ||
1.25 mm | ||
AEC-Q200 | ||
54.9 | ||
1 | ||
805 | ||
Thick Film | ||
100 ppm/K | ||
150 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210025 |