PDP SEO Portlet

CRCW080520K0FKEAHP

SMD Chip Resistor, 20 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW080520K0FKEAHP
Secondary Manufacturer Part#: 85AJ1031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRCW-HP e3 pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include industrial, commercial, high power and battery management systems in automotive appliances.

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.5 mW
2 mm
CRCW-HP e3 Series
1.25 mm
AEC-Q200
20
1
805
Thick Film
100 ppm/K
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.21
25+
$0.072
50+
$0.057
100+
$0