PDP SEO Portlet

CRCW0805100RFKEAHP

SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Pulse Proof, High Power

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW0805100RFKEAHP
Secondary Manufacturer Part#: 24T7241
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRCW0805100RFKEAHP is a pulse proof, high power CRCW-HP e3 series thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances. It is also used in industrial, commercial and high power applications.

  • 0805 case size
  • Resistance value is 100 ohm
  • ±1% tolerance
  • 150VDC operating voltage
  • Excellent pulse load capability
  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified
  • Operating temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
500 mW
2 mm
CRCW-HP Series
1.25 mm
AEC-Q200
100 Ohm
± 1%
0805 [2012 Metric]
Thick Film (Double Sided)
Pulse Proof, High Power
± 100ppm/K ppm/K
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.175
25+
$0.059
50+
$0.048
100+
$0.037
250+
$0.036
500+
$0.034
1000+
$0.033