PDP SEO Portlet

CRCW06034K99FKEAHP

SMD Chip Resistor, 4.99 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW06034K99FKEAHP
Secondary Manufacturer Part#: 67AK8052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • AEC-Q200 qualified, rev. C compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.3333 mW
1.6 mm
CRCW-HP e3 Series
0.85 mm
AEC-Q200
4.99
1
603
Thick Film
100 ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14
25+
$0.047
50+
$0.038