CRCW06034K02FKEAHP
CRCW0603-HP 100 4K02 1% ET1 E3
- RoHS 10 Compliant
- Tariff Charges
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead contai
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
0.3333 mW | ||
1.6 mm | ||
CRCW-HP e3 Series | ||
0.85 mm | ||
AEC-Q200 | ||
4.02 | ||
1 | ||
603 | ||
Thick Film | ||
100 ppm/K | ||
75 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210045 |