PDP SEO Portlet

CRCW0603300RJNEAC

D11/CRCW0603-C 200 300R 5% ET1 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW0603300RJNEAC
Secondary Manufacturer Part#: CRCW0603300RJNEAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 mW
1.55 mm
CRCW-C e3 Series
0.85
300
5
603
Thick Film
General Purpose
200 ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60000  Mult:5000  
USD $:
60000+
$0.005
100000+
$0.00495
200000+
$0.00492
400000+
$0.0049
800000+
$0.00488