PDP SEO Portlet

CRCW060324K9FKEAHP

CRCW0603-HP 100 24K9 1% ET1 E3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW060324K9FKEAHP
Secondary Manufacturer Part#: CRCW060324K9FKEAHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead contai

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.3333 mW
1.6 mm
CRCW-HP e3 Series
0.85
24.9
1
603
Thick Film
100 ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01671
10000+
$0.01603
20000+
$0.01571
30000+
$0.01563
40000+
$0.01555