CRCW06031K21FKEAC
SMD Chip Resistor, 1.21 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
- RoHS 10 Compliant
- Tariff Charges
- Stability ?R/R = 1 % for 1000 h at 70 ° C
- 2 mm pitch packaging option for 0603 size
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- Metal glaze on high quality ceramic
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
155 °C | ||
-55 °C | ||
0.1 mW | ||
1.55 mm | ||
CRCW-C e3 Series | ||
0.85 | ||
1.21 | ||
1 | ||
603 | ||
Thick Film | ||
General Purpose | ||
100 ppm/K | ||
75 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210045 |