PDP SEO Portlet

CRCW06031K00FKEAHP

SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Pulse Proof

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW06031K00FKEAHP
Secondary Manufacturer Part#: CRCW06031K00FKEAHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
330 mW
1.6 mm
CRCW-HP e3 Series
0.85 mm
AEC-Q200
1 kOhm
± 1%
0603 [1608 Metric]
Thick Film
High Power, Pulse Proof
± 100ppm/K ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  110000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01671
20000+
$0.01493
50000+
$0.01436
100000+
$0.01428
200000+
$0.01421