CRCW060315R0FKEAHP
SMD Chip Resistor, 15 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW060315R0FKEAHP
Secondary Manufacturer Part#: CRCW060315R0FKEAHP
- RoHS 10 Compliant
- Tariff Charges
The CRCW060315R0FKEAHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- AEC-Q200 qualified, rev. C compliant
- Available in ±0.5%, ±1% and ± 5% tolerance
- Zero ohm jumper are available for all sizes with very high current
- Power rating is double than the D/CRCW e3 series
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.3333 mW | ||
| 1.6 mm | ||
| CRCW-HP e3 Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 15 Ohm | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| Pulse Proof, High Power | ||
| 100 ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |