PDP SEO Portlet

CRCW0603140MJPEAHR

D11/CRCW0603-HR 500 140M 5% ET1 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW0603140MJPEAHR
Secondary Manufacturer Part#: CRCW0603140MJPEAHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance values (up to 470M)
  • Suitable for voltage dividers and hybrids
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processing
  • Metal glaze on high quality ceramic

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.1 mW
1.55 mm
CRCW-HR e3 Series
0.85
140
5
603
Thick Film
General Purpose
500 ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05749
10000+
$0.05719
20000+
$0.0569
30000+
$0.05661
40000+
$0.05631