PDP SEO Portlet

CRCW0603118RFKEA

SMD Chip Resistor, CRCW Series, 118 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW0603118RFKEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
0.85 mm
0.45 mm
1.55 mm
null
0.85 mm
null
118 ohm-cm
null
null
null
null
null
75 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
Need More?
USD $:
$ 0.00222
20000+
$0.00222
40000+
$0.00219
80000+
$0.00216
160000+
$0.00213
320000+
$0.00123
SubTotal:
$44.40