PDP SEO Portlet

CRCW060310K0FKTA

SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW060310K0FKTA
Secondary Manufacturer Part#: CRCW060310K0FKTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Metal glaze on high quality ceramic
  • Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
  • Available in ±1% and ±5% tolerance
  • 2mm pitch packaging option for 0603 size
  • Stability ?R/R = 1% for 1000h at 70°C
  • Automotive grade AEC-Q200 qualified
  • Zero ohm jumper are available for all sizes
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.1 mW
1.55 mm
CRCW Series
0.85 mm
AEC-Q200
10 kOhm
1
603
Thick Film
General Purpose
100 ppm/K
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  125000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01229
10000+
$0.01178
20000+
$0.01154
40000+
$0.01148
80000+
$0.01142