PDP SEO Portlet

CRCW06030000Z0EAC

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW06030000Z0EAC
Secondary Manufacturer Part#: CRCW06030000Z0EAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
2 A
155 °C
-55 °C
100 mW
0.45 mm
1.55 mm
CRCW e3 Series
0.85 mm
0603 [1608 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00206
100000+
$0.00205
200000+
$0.00204
400000+
$0.00203
800000+
$0.00202