PDP SEO Portlet

CRCW040222R0JNED

SMD Chip Resistor, 22 ohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW040222R0JNED
Secondary Manufacturer Part#: CRCW040222R0JNED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Metal glaze on high quality ceramic
  • Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
  • Available in ±1% and ±5% tolerance
  • 2mm pitch packaging option for 0603 size
  • Stability ?R/R = 1% for 1000h at 70°C
  • Automotive grade AEC-Q200 qualified
  • Zero ohm jumper are available for all sizes
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 mW
1 mm
CRCW e3 Series
0.5 mm
AEC-Q200
22
5
402
Thick Film
General Purpose
200 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  1430000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00189
20000+
$0.00181
40000+
$0.00176
80000+
$0.00169
160000+
$0.00159