PDP SEO Portlet

CRCW04021K50FKEDHP

SMD Chip Resistor, 1.5 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW04021K50FKEDHP
Secondary Manufacturer Part#: 67AK7836
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRCW04021K50FKEDHP from Vishay is an automotive grade CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is a perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant
  • Available in ±0.5%, ±1% and ± 5% tolerance
  • Zero ohm jumper are available for all sizes with very high current
  • Power rating is double than the D/CRCW e3 series
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.2 mW
1 mm
CRCW-HP e3 Series
0.5 mm
AEC-Q200
1.5 kOhm
1
402
Thick Film
Pulse Proof, High Power
100 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.134
25+
$0.041
100+
$0.034