CRCW04021K20FKEDHP
SMD Chip Resistor, 1.2 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW04021K20FKEDHP
Secondary Manufacturer Part#: CRCW04021K20FKEDHP
- RoHS 10 Compliant
- Tariff Charges
The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Protective overglaze
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified, rev. C compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.2 mW | ||
| 1 mm | ||
| CRCW-HP e3 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1.2 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Pulse Proof, High Power | ||
| 100 ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |