PDP SEO Portlet

CRCW040215K0FKEDHP

SMD Chip Resistor, 15 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Pulse Proof, High Power

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW040215K0FKEDHP
Secondary Manufacturer Part#: CRCW040215K0FKEDHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW-HP e3 series are pulse proof, high power thick film chip resistors. The CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with the reflow soldering process

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • AEC-Q200 qualified, rev. C compliant
  • Available in ±0.5%, ±1% and ± 5% tolerance
  • Zero ohm jumper are available for all sizes with very high current
  • Power rating is double than the D/CRCW e3 series
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.2 mW
1 mm
CRCW-HP e3 Series
0.5 mm
AEC-Q200
15
1
402
Thick Film
100 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01257
20000+
$0.01082
40000+
$0.01053
60000+
$0.00897
80000+
$0.00843