PDP SEO Portlet

CRCW0402120RFKEDC

SMD Chip Resistor, 120 ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW0402120RFKEDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
120 ohm
50 VAC
63 mW
null
null
null
-55 °C
null
null
null
1 mm
0.5 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.0052
10000+
$0.0052
100000+
$0.00405
200000+
$0.004
400000+
$0.00395
800000+
$0.0039
SubTotal:
$52.00