PDP SEO Portlet

CRCW040210K0JNEDC

SMD Chip Resistor, 10 kohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW040210K0JNEDC
Secondary Manufacturer Part#: 26AK5020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.0625 mW
1 mm
CRCW_C e3 Series
0.5 mm
10 kOhm
5
402
Thick Film
General Purpose
200 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.014
100+
$0.012
250+
$0.009
500+
$0.008
1000+
$0.006