CRCW040210K0JNED
SMD Chip Resistor, 10 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW040210K0JNED
- RoHS 10 Compliant
- Tariff Charges
The Vishay D/CRCW e3 series are automotive grade standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Metal glaze on high quality ceramic
- Available in 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W power ratings
- Available in ±1% and ±5% tolerance
- 2mm pitch packaging option for 0603 size
- Stability ?R/R = 1% for 1000h at 70°C
- Automotive grade AEC-Q200 qualified
- Zero ohm jumper are available for all sizes
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |