CRCW0402100KFKTD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW0402100KFKTD
Secondary Manufacturer Part#: CRCW0402100KFKTD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.0625 mW | ||
| 1 mm | ||
| CRCW Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |