PDP SEO Portlet

CRCW020191R0JNED

CRCW0201 200 91R 5% ET7 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW020191R0JNED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
50 mW
0.3 mm
0.23 mm
0.6 mm
null
0.3 mm
null
91 ohm
5
0201 [0603 Metric]
Surface Mount Device
null
null
± 200ppm/K
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.01397
10000+
$0.01397
20000+
$0.01378
40000+
$0.0136
80000+
$0.00568
160000+
$0.00566
SubTotal:
$139.70