CRCW020149K9FNED
SMD Chip Resistor, CRCW Series, 49.9 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW020149K9FNED
Secondary Manufacturer Part#: CRCW020149K9FNED
- RoHS 10 Compliant
- Tariff Charges
CRCW020149K9FNED is a CRCW0201 e3 commodity thick film chip resistor. It has pure tin solder contacts on Ni barrier layer that provides compatibility with lead (Pb)-free and lead containing soldering processes.
- High volume product suitable for commercial applications
- Metal glaze on high quality ceramic
- Operating temperature range from -55 to 155°C
- 50mW power rating
- 0.023inch product length
- 0.011inch product width
- 49.9Kohm resistance, ±1% resistance tolerance
- 0201 (0603 metric) resistor case / package
- Temperature coefficient is ±200ppm/K
- 30V voltage rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 50 W | ||
| 0.6 mm | ||
| CRCW0201 Series | ||
| 0.3 mm | ||
| 49.9 | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/K ppm/K | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |