PDP SEO Portlet

CRCW020133K2FNEE

CRCW0201 200 33K2 1% EF4 e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW020133K2FNEE
Secondary Manufacturer Part#: CRCW020133K2FNEE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
0.05 W
CRCW e3 Series
33.2
1
201
Thick Film
General Purpose
200 ppm/K
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.00784
100000+
$0.0078
200000+
$0.00776
400000+
$0.00772
800000+
$0.00768