CRCW020113R7FNED
CRCW0201 200 13R7 1% ET7 E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW020113R7FNED
Secondary Manufacturer Part#: CRCW020113R7FNED
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.05 W | ||
| 0.6 mm | ||
| CRCW e3 Series | ||
| 0.3 | ||
| 13.7 Ohm | ||
| 1 | ||
| 201 | ||
| Thick Film | ||
| General Purpose | ||
| 200 ppm/K | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |