CRCW020110K0FNED
SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW020110K0FNED
Secondary Manufacturer Part#: 72M6744
- RoHS 10 Compliant
- Tariff Charges
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| CRCW0201 e3 Series | ||
| 0.3 mm | ||
| 10 kOhm | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/K ppm/K | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |