CRCW020110K0FKED
SMD Chip Resistor, 10 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW020110K0FKED
Secondary Manufacturer Part#: 71R4422
- RoHS 10 Compliant
- Tariff Charges
The Vishay CRCW0201 e3 series are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- EIA 0201 standard case size
- Metal glaze on high quality ceramic
- Power rating of 0.05W at 70°C
- Available in ±0.5%, ±1% and ±5% tolerance
- Operating voltage rating of 30V
- Insulation resistance is 10?
- Pure tin plating termination
- Zero ohm jumper are available
- ±100ppm/K, ±200ppm/K and -200/+400ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| CRCW0201 e3 Series | ||
| 0.3 mm | ||
| 10 kOhm | ||
| ± 1% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/K ppm/K | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |