PDP SEO Portlet

CRCW0201100RFKED

SMD Chip Resistor, 100 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW0201100RFKED
Secondary Manufacturer Part#: 84R1459
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW0201 e3 series are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.

  • EIA 0201 standard case size
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W at 70°C
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Operating voltage rating of 30V
  • Insulation resistance is 10?
  • Pure tin plating termination
  • Zero ohm jumper are available
  • ±100ppm/K, ±200ppm/K and -200/+400ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
50 W
0.6 mm
CRCW0201 e3 Series
0.3 mm
100
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 100ppm/K ppm/K
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.196
25+
$0.073
100+
$0.063
250+
$0.054
500+
$0.048
1000+
$0.042
2500+
$0.039