PDP SEO Portlet

CRCW02010000Z0ED

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 1 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW02010000Z0ED
Secondary Manufacturer Part#: CRCW02010000Z0ED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.

  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.05 W
0.23 mm
0.6 mm
CRCW e3 Series
0.3 mm
201
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  390000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00271
20000+
$0.00265
40000+
$0.00264
60000+
$0.00262
80000+
$0.00261