CRA06S08356R0JTA
Resistor, Array, 56 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
- RoHS 10 Compliant
- Tariff Charges
CRA06S Thick Film resistor arrays are constructed on a high grade ceramic body with convex terminations. A small package enables the design of high density circuits. The single component reduces board space, component counts and assembly costs.
- Convex terminal array available with either scalloped corners (E version) or square corners (S version)
- Wide ohmic range: 10R to 1M0
- 4 or 8 terminal package with isolated resistors
- Lead (Pb)-free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with Lead (Pb)-free and lead containing soldering processes
- Compatible with Restriction of the use of Hazardous Substances" (RoHS) directive 2002/95/EC (issue 2004)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 63 mW | ||
| 1.5 mm | ||
| 0.5 mm | ||
| 3.2 mm | ||
| CRA06S Series | ||
| 1.5 mm | ||
| AEC-Q200 | ||
| 56 | ||
| 5 | ||
| 1206 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |