PDP SEO Portlet

CQY80NG

DIP-6 OPTOCPLR WBASE CTR>50% -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CQY80NG
Secondary Manufacturer Part#: CQY80NG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolation materials according to UL94-VO
  • Pollution degree 2 (DIN/VDE 0110/resp. IEC 60664)
  • Special construction: therefore, extra low coupling capacity of typical 0.3 pF, high common mode rejection
  • Low temperature coefficie

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
32 V
90@10mA %
3750 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.16433
4000+
$0.16282
8000+
$0.16199
16000+
$0.16116
32000+
$0.16032