CPF23K3000FKB14
CPF-2 3.3K 1% T-1 B14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 2 W | ||
| 3.68 mm | ||
| 8.74 mm | ||
| CPF Series | ||
| 3.3 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |