CPF220R000FKB14
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CPF220R000FKB14
Secondary Manufacturer Part#: CPF220R000FKB14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 °C | ||
| -65 °C | ||
| 2.0000 W | ||
| 3.68 mm | ||
| 10.8 mm | ||
| CPF Series | ||
| 20 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power, Precision | ||
| 100.0000 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |