CPF110K000FKEE6
CPF-1 10K 1% T-1 EE6 e3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 °C | ||
| -65 °C | ||
| 1 W | ||
| 2.29 mm | ||
| 7.87 mm | ||
| CPF Series | ||
| 10 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power, Precision | ||
| ± 100ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |