CPCP101R250FB31
CPCP-10 1.25 1% B31
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CPCP101R250FB31
Secondary Manufacturer Part#: CPCP101R250FB31
- RoHS 10 Compliant
- Tariff Charges
- Board space saving due to vertical design
- Meets or exceeds requirements of EIA Standard RS-344
- High power to size ratio
- Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof pa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -65 °C | ||
| 10.0000 W | ||
| 16.08 mm | ||
| 12.32 | ||
| 1.25 Ohm | ||
| 1 | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |