PDP SEO Portlet

CPCP05100R0FB31

CPCP-5 100 1% B31

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CPCP05100R0FB31
Secondary Manufacturer Part#: CPCP05100R0FB31
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board space saving due to vertical design
  • Meets or exceeds requirements of EIA Standard RS-344
  • High power to size ratio
  • Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof pa

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-65 °C
5.0000 W
13 mm
8.99
100 Ohm
1
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.50667
250+
$2.77312
500+
$2.75911
1000+
$2.74511
2000+
$2.7311