CP0007150R0JE663
Resistor, 150 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -65 °C | ||
| 7 W | ||
| 35.32 mm | ||
| CP Series | ||
| 9.52 mm | ||
| 150 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 300ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |