CP000547R00KE663
Resistor, 47 Ohm, ± 10%, 5 W, Axial Leaded, Wirewound, High Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -65 °C | ||
| 5 W | ||
| 22.22 mm | ||
| CP Series | ||
| 9.52 mm | ||
| 47 Ohm | ||
| ± 10% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 300ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |