PDP SEO Portlet

CNY75C

DIP-6 CPL WBASE 160-320% CTR -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: CNY75C
Secondary Manufacturer Part#: CNY75C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY75 consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 6 pin plastic dual inline package.

  • Isolation materials according to UL 94-VO
  • Pollution degree 2 (DIN/VDE 0110/resp. IEC 60664)
  • Climatic classification 55/110/21 (IEC 60068 part 1)
  • Low temperature coefficient of CTR
  • CTR offered in 3 groups
  • Rat

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
50 mA
70 V
320@1mA %
5000 Vrms
Through Hole
1
-55 to 110 °C
DC
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18326
4000+
$0.18232
8000+
$0.18139
16000+
$0.18046
32000+
$0.17952