CNY65EXI
DIP-4 HV CPL 10kV 600mil 50-300% CTR -e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: CNY65EXI
Secondary Manufacturer Part#: CNY65EXI
- RoHS 10 Compliant
- Tariff Charges
- ATEX certificate: PTB 03 ATEX 2033 U www.vishay.com/doc?85361
- Suitable for intrinsic safe circuits for gas and dust
- Gas safety provision: II (1) G (EX ia) IIC
- Dust safety provision: II (1) D (EX ia) IIIC
- Conforms to EN60079-0:2012
- Qualified for continuously, longterm, or frequently dangerous explosive environments, zone 0
- Isolation voltage (VISO) of 11 600 Vpeak for 1 minute
- Distance from emitter to detector through insulation = 3 mm
- CTR from 50 % to 300 %
- Very low coupling capacity (CK) - 0.3 pF superior noise immunity between input and output pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 mA | ||
| 260 | ||
| 50 mA | ||
| 32 V | ||
| 300@10mA % | ||
| 8120 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 85 °C | ||
| DC | ||
| 4PDIP | ||
| 4 | ||
| 17.8 x 9.6 x 6.1 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |