CNY65B
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 100 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: CNY65B
Secondary Manufacturer Part#: CNY65B
- RoHS 10 Compliant
- Tariff Charges
The CNY65B is a very high isolation voltage Phototransistor Output Optocoupler with high isolation distance. It consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of 3mm.
- 1450V Rated recurring peak voltage (repetitive)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 32 V | ||
| 200@10mA % | ||
| 8200 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 85 °C | ||
| DC | ||
| 4PDIP | ||
| 4 | ||
| 12.8 x 9.6 x 6.1 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |